PHOENIX CONTACT1766819Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 3.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.912 | |
| 45.72 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Easily mount this shrouded 1766819 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. Its pitch is 7.62 mm. This device has a maximum current rating of 12 A. 1766819 is housed in green polyamide. This product is 45.72 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

