50-75% Off
PHOENIX CONTACT1766356Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.391 | |
| 22.5 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
This shrouded 1766356 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.5 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1766356 is housed in green polyamide. It uses the solder termination method. This product is 22.5 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

