HARTING Technology Group17660042201Connector Backplane
Conn Backplane Power F 4 POS 3mm/5mm Press Fit ST Thru-Hole har-bus® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backplane Power | |
| F | |
| 4 | |
| Press Fit | |
| 3/5 | |
| Straight | |
| 20 | |
| 1000 | |
| 1 | |
| -55 | |
| 125 | |
| Tube | |
| 3.99 | |
| 12.8 | |
| 11.85 | |
| 12.3 | |
| har-bus® | |
| 3.7 | |
| Through Hole |
Use this 17660042201 power connector from Harting to connect a power supply to a circuit. This F connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. 17660042201 is housed in thermoplastic. This device has a maximum current rating of 23 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 16 terminals use the press fit termination method. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 12.8 mm long, 12.3 mm tall and 11.85 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

