TE Connectivity176498-2Connector Discrete Wire Housing
Conn Housing RCP 2 POS 15mm Crimp ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 15 | |
| Straight | |
| 250VAC | |
| -40 | |
| 105 | |
| Bag | |
| 22.4 | |
| 7.06 | |
| 24.3 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

