TE Connectivity176288-1Connector Discrete Wire Housing
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 12/Contact | |
| 600VAC | |
| -30 | |
| 105 | |
| Bag | |
| 20.94 | |
| 14 | |
| 29 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

