PHOENIX CONTACT1762631Connector Terminal Blocks
Conn Terminal Block F 6 POS 15mm Screw RA Cable Mount 125A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 15 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 125 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 114 | |
| 114.4 | |
| 52 | |
| 40 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1762631 PCB terminal block from Phoenix Contact is a must-have! This F connector has 6 contacts that are plated with silver. Its pitch is 15 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 1-row connector. 1762631 is housed in polyamide. This device has a maximum current rating of 125 A. This product is 114.4 mm long, 40 mm tall and 52 mm deep. It uses the screw termination method. Its wire is 2-16 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

