TE Connectivity1761786-1Connector Card Edge
Conn Board to Board 16 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| Dual Edge | |
| 8 | |
| 2 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 22/Contact | |
| 400VAC | |
| -55 | |
| 105 | |
| Tray | |
| 13.97 | |
| 3.18 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

