Top Searched
TE Connectivity1761468-1Connector Card Edge
Conn Card Edge SKT 64 POS 2.54mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Power Edge | |
| 1.37 to 1.78 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2.54 | |
| Right Angle | |
| 6.05/Contact | |
| 400V | |
| -55 | |
| 105 | |
| Tray | |
| 87.88 | |
| 9.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

