Weidmueller GmbH & Co. KG1760510000Connector Terminal Blocks
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 15 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Box | |
| 1.66 | |
| 8 | |
| 10 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

