TE Connectivity175964-2Connector Discrete Wire Housing
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 8 | |
| 2 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 11/Contact | |
| 12VDC | |
| -30 | |
| 105 | |
| Bag | |
| 14.1 | |
| 23 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

