PHOENIX CONTACT1759020Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded 1759020 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 15.24 mm long, 8.6 mm tall and 12 mm deep. 1759020 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Date Code:
    2542+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.7925
    1. 250+$0.7925
    2. 500+$0.7083

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.