Reduced Price
PHOENIX CONTACT1758623Connector Terminal Blocks
Conn PC Terminal Block F 7 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 7 | |
| 5.08 | |
| 7 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.458 | |
| Black | |
| Cable Mount |
Keep your connections strong with this 1758623 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 7 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

