TE Connectivity1757639-1Connector RF
Conn SMPM 0Hz to 20GHz 50Ohm Solder ST SMD M Gold Over Nickel Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMPM | |
| M | |
| Solder | |
| Straight | |
| PIN | |
| Gold Over Nickel | |
| 0 to 20G | |
| 50 | |
| Standard | |
| Package | |
| 3.96 | |
| 3.96 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

