PHOENIX CONTACT1757475Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| 0.838 | |
| 12 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1757475 connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1757475 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 12 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

