PHOENIX CONTACT1757462Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 24 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.615 | |
| 123.92 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Mounting this shrouded 1757462 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 24 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. This product is 123.92 mm long, 8.6 mm tall and 12 mm deep. 1757462 is housed in green polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

