PHOENIX CONTACT1757446Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 22 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| 8.44 | |
| 113.76 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Easily mount this shrouded 1757446 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 22 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1757446 is housed in green polybutylene terephthalate. This product is 113.76 mm long, 8.6 mm tall and 12 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

