PHOENIX CONTACT1757255Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.1 | |
| 17.24 | |
| 12 | |
| 8.57 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1757255 header connector. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 17.24 mm long, 8.6 mm tall and 12 mm deep. 1757255 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

