PHOENIX CONTACT1757213Connector Terminal Blocks
Conn Terminal Block F 22 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 22 | |
| 5.08 | |
| 1 | |
| 22 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 36.309 | |
| 111.76 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1757213 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 22 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. 1757213 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 111.76 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

