PHOENIX CONTACT1757158Connector Terminal Blocks
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 16 | |
| 5.08 | |
| 1 | |
| 16 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 26.258 | |
| 76.2 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1757158 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 16 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. 1757158 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 76.2 mm long, 15 mm tall and 18.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

