PHOENIX CONTACT1757132Connector Terminal Blocks
Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 23.305 | |
| 71.12 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1757132 PCB terminal block from Phoenix Contact is a must-have! This F connector has 14 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1757132 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 71.12 mm long, 15 mm tall and 18.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

