Volex17568 10 C3Cable Assembly AC Power
Cable Assembly 2m NEMA 6-15P to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 18 | |
| NEMA 6-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 10 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 8 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 18 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
