PHOENIX CONTACT1754698Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 15 POS 5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| 5.76 | |
| 75 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Mounting this shrouded 1754698 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 15 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1754698 is housed in green polybutylene terephthalate. This product is 75 mm long, 8.6 mm tall and 12 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

