PHOENIX CONTACT1754478Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.3 | |
| 20 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1754478 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 20 mm long, 8.6 mm tall and 12 mm deep. 1754478 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

