PHOENIX CONTACT1754452Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Reduce safety concerns with this shrouded 1754452 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1754452 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 15 mm long, 8.6 mm tall and 12 mm deep.

Import TariffMay apply to this part

220 parts: Ships tomorrow

    Total$0.82Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 220 parts
      • Price: $0.8199

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.