25-50% Off
PHOENIX CONTACT1753550Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.587 | |
| 40 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1753550 header connector. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 40 mm long, 12 mm tall and 8.6 mm deep. 1753550 is housed in green polyamide. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

