PHOENIX CONTACT1753518Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.929 | |
| 30 | |
| 8.57 | |
| 12 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.9 | |
| Through Hole |
Phoenix Contact's shrouded 1753518 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 6 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1753518 is housed in green polybutylene terephthalate. This product is 30 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

