PHOENIX CONTACT1752162Connector Terminal Blocks
Conn PC Terminal Block 8 POS 3.5mm Solder Thru-Hole 9A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Solder | |
| 9 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.68 | |
| 28.6 | |
| 10 | |
| 12.4 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

