Arrow Electronic Components Online
1752|ADAFRUIT|simage
1752|ADAFRUIT|limage
Top Searched
Amplifier IC Development Boards and Kits

1752

MAX9744 Audio Amplifier Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MAX9744
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    5 to 12
  • Product Length (mm)
    54
  • Product Depth (mm)
    41

Documentation and Resources

Datasheets
Design resources