PHOENIX CONTACT1751248Connector Terminal Blocks

Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard

Never worry about wires becoming undone by implementing this pc terminal block 1751248 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 200 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 13.5 A. 1751248 is housed in polyamide. Its wire is 16-26@IEC|16-30@UL AWG. It uses the solder termination method. This product is 7.5 mm long, 8.5 mm tall and 7.3 mm deep.

Import TariffMay apply to this part

26 parts: Ships tomorrow

    Total$1.04Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 26 parts
      • Price: $1.042

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.