PHOENIX CONTACT1751099Connector Terminal Blocks
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.1 | |
| 7.5 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1751099 PCB terminal block from Phoenix Contact. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. 1751099 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 7.5 mm long, 9.5 mm tall and 10 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

