PHOENIX CONTACT1748053Connector Terminal Blocks
Conn Spring Cage SKT 10 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| SKT | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 5.85 | |
| 38.59 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this spring cage 1748053 PCB terminal block developed by Phoenix Contact. This SKT connector has 10 contacts that are plated with tin. Its pitch is 3.81 mm. It has a socket type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. 1748053 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 38.59 mm long, 7.8 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

