10-25% Off
TE Connectivity1747052-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2Power/2Signal POS 7.92mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2Power/2Signal | |
| 1 | |
| Solder | |
| 7.92 | |
| Straight | |
| 10/Contact | |
| 300VDC|300VAC | |
| 20 | |
| -40 | |
| 105 | |
| Bag | |
| 14.97 | |
| 12.95 | |
| 14.5 | |
| 4.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

