TE Connectivity1746975-1Connector Discrete Wire Housing
Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 6.2 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| -30 | |
| 105 | |
| Bag | |
| 11.6 | |
| 22.9 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

