PHOENIX CONTACT1746635Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.028 | |
| 12 | |
| 12 | |
| 8.6 | |
| Through Hole |
Use this shrouded 1746635 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 12 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

