TE Connectivity1746237-7Connector FFC-FPC
Conn FPC Connector SKT 23 POS 0.3mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 23 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 0.2/Contact | |
| 50VAC | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 14.4 | |
| 3.2 | |
| 0.9 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

