TE Connectivity174552-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4Power POS 5.08mm Solder RA Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10/Contact | |
| 250VAC | |
| 10 | |
| -20 | |
| 105 | |
| Bag | |
| 25.3 | |
| 11.5 | |
| 9.4 | |
| 4.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

