TE Connectivity1744429-4Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 3.96mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 8/Contact | |
| 250VDC|250VAC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| 50 | |
| Bag | |
| 15.84 | |
| 8.6 | |
| 12.06 | |
| 3.69 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

