PHOENIX CONTACT1740372Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.45 | |
| 22 | |
| 8.57 | |
| 12 | |
| Through Hole |
Look no further than the shrouded 1740372 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

