PHOENIX CONTACT1740356Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.079 | |
| 32 | |
| 8.57 | |
| 12 | |
| Through Hole |
This wire to board 1740356 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

