PHOENIX CONTACT1740000Connector Terminal Blocks
Conn PC Terminal Block 1 POS Solder Thru-Hole 26A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 26 | |
| 400V | |
| Cardboard | |
| 2.8 | |
| 5 | |
| 28 | |
| 20 | |
| Green | |
| Through Hole |
Phoenix Contact's 1740000 PCB terminal block will ensure strong connections between circuits. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 26 A. Its wire is 14-30 AWG. It uses the solder termination method. This product is 5 mm long, 20 mm tall and 28 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

