Vishay173D475X9035WE3Capacitor Tantalum Solid
Cap Tant Solid 4.7uF 35V 10%( 4.57 X 8.76mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 4.7uF | |
| 10% | |
| 35VDC | |
| 1.3 | |
| Polar | |
| 4 | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 8.76 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.76(Max) | |
| 4.57(Max) | |
| 0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this 173D475X9035WE3 tantalum solid capacitor from Vishay. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.3 μA. It has a tolerance of 10%. This product is 8.76(Max) mm long with a diameter of 4.57(Max) mm. Its capacitance value is 4.7uF. The 173D475X9035WE3 solid capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

