Vishay173D475X9010VCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 10V 10%( 2.79 X 7.37mm) Axial 125°C Ammo
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 4.7uF | |
| 10% | |
| 10VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

