Vishay173D336X0015XWCapacitor Tantalum Solid
Cap Tant Solid 33uF 15V 20% (4.57 X 10.67mm) Axial 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 33uF | |
| 20% | |
| 15VDC | |
| 4 | |
| Polar | |
| 6 | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 10.67 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.67(Max) | |
| 4.57(Max) | |
| 0.51 |
This 173D336X0015XW solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 15 VDC. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 20%. The 173D336X0015XW solid capacitor has an axial termination style. Its capacitance value is 33uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

