Vishay173D157X0015YWCapacitor Tantalum Solid
Cap Tant Solid 150uF 15V 20% (7.11 X 13.97mm) Axial 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 150uF | |
| 20% | |
| 15VDC | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.97 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.97(Max) | |
| 7.11(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

