TE Connectivity1738007-1Connector Contact
Contact PIN 22 Size Crimp ST Cable Mount 22-26AWG Package
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 279.84VDC|440VAC | |
| -65 | |
| 125 | |
| Package | |
| 16.8 | |
| 1.78 | |
| 1.78 | |
| 22 | |
| 22-26 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

