PHOENIX CONTACT1737835Connector Terminal Blocks
Conn Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.217 | |
| 28 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1737835 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. Its pitch is 7.5 mm. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 630 V. 1737835 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 28 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-14 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

