PHOENIX CONTACT1737051Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 250V | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.68 | |
| 21 | |
| 10.5 | |
| 2.8 | |
| Through Hole |
Easily mount this unshrouded 1737051 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.5 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1737051 is housed in black polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

