PHOENIX CONTACT1735840Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded 1735840 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1735840 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 30.48 mm long, 12.4 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.860
    1. 50+$2.860
    2. 100+$2.556

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.