TE Connectivity1734709-5Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| 0.8/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 7.3 | |
| 4.95 | |
| 2.9 | |
| Contact Plating Thickness | 3.048um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

