TE Connectivity1734598-3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole Box/Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| -25 | |
| 85 | |
| Box|Tube | |
| 5.5 | |
| 3.2 | |
| 4.7 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

